PDP SEO Portlet

100 PSI-D-4V

Manufacturer:Amphenol
Avnet Manufacturer Part #: 100 PSI-D-4V
Secondary Manufacturer Part#: 100 PSI-D-4V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
4
100 psi
0 psi
85 °C
-25 °C
Differential
SIP
Through Hole
Ratiometric
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.2969